150C80B vs NTE5584 feature comparison

150C80B Coors Components Inc

Buy Now Datasheet

NTE5584 NTE Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer COORS COMPONENTS INC NTE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 200 mA 150 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 200 mA
Leakage Current-Max 20 mA
Non-Repetitive Pk On-state Cur 3000 A 5500 A
On-State Voltage-Max 1.7 V
On-state Current-Max 235000 A 275000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Voltage 800 V 1200 V
Surface Mount NO NO
Trigger Device Type SCR SCR
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8541.30.00.80
Case Connection ANODE
Configuration SINGLE
JEDEC-95 Code TO-93
JESD-30 Code O-MUPM-H3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RMS On-state Current-Max 235.5 A
Repetitive Peak Reverse Voltage 1200 V
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NTE5584 with alternatives