150C100B
vs
15108GOAE3
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
COORS COMPONENTS INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Critical Rate of Rise of Off-State Voltage-Min |
200 V/us
|
|
DC Gate Trigger Current-Max |
200 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
3 V
|
|
Holding Current-Max |
200 mA
|
|
Leakage Current-Max |
20 mA
|
|
Non-Repetitive Pk On-state Cur |
3000 A
|
|
On-State Voltage-Max |
1.7 V
|
|
On-state Current-Max |
235000 A
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-45 °C
|
-65 °C
|
Repetitive Peak Off-state Voltage |
1000 V
|
800 V
|
Surface Mount |
NO
|
NO
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
1
|
Package Description |
|
POST/STUD MOUNT, O-MUPM-H3
|
HTS Code |
|
8541.30.00.80
|
Configuration |
|
SINGLE
|
JEDEC-95 Code |
|
TO-209AB
|
JESD-30 Code |
|
O-MUPM-H3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
RMS On-state Current-Max |
|
235 A
|
Repetitive Peak Reverse Voltage |
|
800 V
|
Terminal Form |
|
HIGH CURRENT CABLE
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 15108GOAE3 with alternatives