1507145G3UC
vs
1510145UG3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description |
ROHS COMPLIANT PACKAGE-1
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.014 A
|
0.014 A
|
Luminous Intensity-Nom |
2100.0 mcd
|
2100.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
10.5 mm
|
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
ROUND
|
Size |
6.3 mm
|
6.1 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
T-code |
|
T-1 3/4
|
|
|
|
Compare 1507145G3UC with alternatives
Compare 1510145UG3 with alternatives