150230-2 vs G827B3020 feature comparison

150230-2 3M Interconnect

Buy Now Datasheet

G827B3020 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION AMPHENOL CORP
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 1
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination TIN LEAD (100) OVER NICKEL
JESD-609 Code e0
UL Flammability Code 94V-0

Compare 150230-2 with alternatives

Compare G827B3020 with alternatives