150029356 vs CC109170552 feature comparison

150029356 ABB Semiconductors

Buy Now Datasheet

CC109170552 ABB Semiconductors

Buy Now Datasheet
Yes Yes
Active Transferred
ABB LTD ABB LTD
compliant compliant
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
ANSI, CAN, CE, CSA, DIN, EN, UL, VDE
94.8%
75 V
36 V
48 V
R-XDMA-X15
58.4 mm
0.2%
0.2%
1
1
15
85 °C
-40 °C
20 A
13.2 V
5 V
12 V
UNSPECIFIED
DMA
RECTANGULAR
MICROELECTRONIC ASSEMBLY
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
0.07 Vrms
EN/UL 62368-1
3.02 mm
NO
HYBRID
UNSPECIFIED
DUAL
240 W
YES
0.2 s
22.8 mm
1 1

Compare 150029356 with alternatives

Compare CC109170552 with alternatives