150-80-628-01-899161 vs M80-5L12805M5 feature comparison

150-80-628-01-899161 PRECI-DIP SSA

Buy Now Datasheet

M80-5L12805M5 Harwin

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRECI-DIP SA HARWIN PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.697 inch 0.238 inch
Body Depth 0.126 inch 0.315 inch
Body Length 1.398 inch 1.496 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN NOT SPECIFIED
Contact Finish Termination TIN GOLD
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 100 Cycles 500 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.6 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 15.24 mm
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 28 28
Base Number Matches 1 1
Samacsys Manufacturer Harwin
Body/Shell Style RECEPTACLE
Contact Resistance 25 mΩ
Insulation Resistance 100000000 Ω
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mounting Option 1 M2
Mounting Option 2 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 30u inch
Terminal Length 0.118 inch

Compare 150-80-628-01-899161 with alternatives

Compare M80-5L12805M5 with alternatives