150-3-016-0-S-XS0-1155 vs 150-3-016-0-F-XS0-0870 feature comparison

150-3-016-0-S-XS0-1155 MPE-Garry GmbH

Buy Now Datasheet

150-3-016-0-F-XS0-0870 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.059 inch 0.059 inch
Body Length 0.63 inch 0.63 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 700VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.12 inch 0.11 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1

Compare 150-3-016-0-S-XS0-1155 with alternatives

Compare 150-3-016-0-F-XS0-0870 with alternatives