150-2-013-0-F-XS0-0835 vs 150-2-013-0-F-XS0-0870 feature comparison

150-2-013-0-F-XS0-0835 MPE-Garry GmbH

Buy Now Datasheet

150-2-013-0-F-XS0-0870 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.079 inch 0.079 inch
Body Depth 0.079 inch 0.079 inch
Body Length 1.024 inch 1.024 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V 700VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.112 inch 0.11 inch
Terminal Pitch 2.0066 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 13 13
Base Number Matches 1 1

Compare 150-2-013-0-F-XS0-0835 with alternatives

Compare 150-2-013-0-F-XS0-0870 with alternatives