15.010.0653.0 vs 20020013-G031A01LF feature comparison

15.010.0653.0 Wieland Electric GmbH

Buy Now Datasheet

20020013-G031A01LF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIELAND ELECTRIC INC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 3
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval UL; VDE UL
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Wire Cross Section 2.5 mm2

Compare 15.010.0653.0 with alternatives

Compare 20020013-G031A01LF with alternatives