15-99-7414
vs
842-812-1435-118H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
MX-50
STANDARDS: MIL-C-83503; IEC 603-13
Body Breadth
0.195 inch
Body Depth
0.452 inch
Body Length
0.79 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN-PB
GOLD (15)
Contact Finish Termination
GOLD
PURE TIN
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
30 mΩ
50 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
500VDC V
Durability
25 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.224 N
Insulation Diameter-Min
0.045 inch
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
150u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL
Termination Type
IDC
IDC
Total Number of Contacts
14
14
UL Flammability Code
94V-0
94V-0
Wire Size-Max
26 AWG
26 AWG
Wire Size-Min
28 AWG
30 AWG
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
JESD-609 Code
e3
Mounting Option 1
LOCKING
Compare 15-99-7414 with alternatives
Compare 842-812-1435-118H with alternatives