15-91-0500
vs
67999-650H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
C-GRID
BREAKAWAY TYPE
Body Breadth
0.2 inch
0.19 inch
Body Depth
0.09 inch
0.1 inch
Body Length
2.49 inch
2.5 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination
TIN
TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
7859
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
130 °C
Operating Temperature-Min
-40 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
15u inch
FLASH inch
Rated Current (Signal)
2.5 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
50
50
UL Flammability Code
94V-0
Base Number Matches
1
2
Dielectric Withstanding Voltage
1500VAC V
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
PCB Contact Row Spacing
2.54 mm
Terminal Length
0.13 inch
Compare 15-91-0500 with alternatives
Compare 67999-650H with alternatives