15-48-0409 vs 53727-0610 feature comparison

15-48-0409 Molex

Buy Now Datasheet

53727-0610 Molex

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex Molex
Additional Feature POLARIZED POLARIZED
Board Mounting Option LOCATING POSTS PEG
Body Breadth 0.405 inch 0.591 inch
Body Depth 0.57 inch 0.63 inch
Body Length 0.936 inch 0.601 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD OVER COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VDC V 1500VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch
Mating Information 90331-0008 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.15 inch
Terminal Pitch 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Arrangement S0P6
Contact Finish Termination TIN LEAD
Contact Resistance 10 mΩ
Durability 30 Cycles
JESD-609 Code e0
Mounting Option 1 LOCKING
Withdrawl Force-Min .5004 N

Compare 15-48-0409 with alternatives

Compare 53727-0610 with alternatives