15-47-3087 vs 91596-108TRLF feature comparison

15-47-3087 Molex

Buy Now Datasheet

91596-108TRLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
Additional Feature MX-50, POLARIZED BOTTOM ENTRY; LOW PROFILE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 8 8
UL Flammability Code 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD FLASH
Mounting Style STRAIGHT
Terminal Pitch 2 mm

Compare 15-47-3087 with alternatives

Compare 91596-108TRLF with alternatives