14PCT070T5NGGGR vs 14PCT070T5GRRR feature comparison

14PCT070T5NGGGR LEDtronics Inc

Buy Now Datasheet

14PCT070T5GRRR LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED/GREEN RED/GREEN
Configuration SEPARATE, 4 ELEMENTS SEPARATE, 4 ELEMENTS
Forward Current-Max 0.01 A 0.01 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 12.5/5.5 mcd 12.5/5.5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 4 4
Number of Terminals 8 8
Optoelectronic Device Type DUAL COLOR LED ARRAY DUAL COLOR LED ARRAY
Overall Height 5.08 mm 5.08 mm
Packing Method BULK BULK
Peak Wavelength 625/565 nm 625/565 nm
Shape ROUND ROUND
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare 14PCT070T5NGGGR with alternatives

Compare 14PCT070T5GRRR with alternatives