14PCT070T4RYRG
vs
14PCT070T5YGRY
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LEDTRONICS INC
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED/YELLOW/GREEN
|
RED/YELLOW/GREEN
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.01 A
|
0.01 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
12.5/5.5 mcd
|
12.5/5.5 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
4
|
4
|
Number of Terminals |
8
|
8
|
Optoelectronic Device Type |
TRIPLE COLOR LED ARRAY
|
TRIPLE COLOR LED ARRAY
|
Overall Height |
5.08 mm
|
5.08 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
625/590/565 nm
|
625/590/565 nm
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 14PCT070T4RYRG with alternatives
Compare 14PCT070T5YGRY with alternatives