14AP-D2-02-R
vs
14SP-D2-02-Y
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GRAYHILL INC
|
GRAYHILL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Actuator Travel |
1.524 mm
|
1.524 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
RED LED COLOR
|
|
Body Length or Diameter |
11.938 mm
|
12.7 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@30VDC
|
0.1A@30VDC
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
500VAC V
|
500VAC V
|
Electrical Life |
1000000 Cycle(s)
|
1000000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
End Contact Plating |
GOLD
|
GOLD
|
Illumination |
LED
|
LED
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Insulator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPST
|
DPST
|
Terminal Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 14AP-D2-02-R with alternatives
Compare 14SP-D2-02-Y with alternatives