148275-1 vs W2P-120-B2A-21PP feature comparison

148275-1 TE Connectivity

Buy Now Datasheet

W2P-120-B2A-21PP Win Win Precision Industrial Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD WIN WIN PRECISION INDUSTRIAL CO LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 24 Weeks, 5 Days
Body Breadth 0.317 inch 0.37 inch
Body Depth 0.453 inch 0.375 inch
Body Length 3.7 inch 3.343 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance YES
Filter Feature NO NO
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.54 mm 2.54 mm
Polarization Key POLARIZED HOUSING
Terminal Length 0.13 inch 0.165 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 64 120
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature WITHOUT MOUNTING EARS
Contact Finish Mating AU ON NI
Contact Pattern RECTANGULAR
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Insertion Force-Max .973 N
Insulation Resistance 1000000000 Ω
Insulator Color BROWN
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Plating Thickness 5u inch
Rated Current (Signal) 0.5 A
Reference Standard UL
Withdrawl Force-Min .2224 N

Compare 148275-1 with alternatives

Compare W2P-120-B2A-21PP with alternatives