148275-1
vs
650865-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
Factory Lead Time
24 Weeks, 5 Days
11 Weeks, 3 Days
Body Breadth
0.317 inch
0.317 inch
Body Depth
0.453 inch
0.453 inch
Body Length
3.7 inch
3.7 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
YES
NO
Filter Feature
NO
NO
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Name of Rows Loaded
A,B
B,A
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Polarization Key
POLARIZED HOUSING
POLARIZED
Terminal Length
0.13 inch
0.19 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
64
64
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: DIN 41612
Contact Finish Mating
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
EMI Shielded
NO
Empty Shell
YES
IEC Conformance
NO
Insertion Force-Max
.9452 N
Insulation Resistance
1000000000000 Ω
Insulator Color
GRAY
MIL Conformance
NO
Mains Connector Rating
3A
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Rated Current (Signal)
3 A
Reference Standard
CSA, UL
UL Flammability Code
94V-0
Compare 148275-1 with alternatives
Compare 650865-5 with alternatives