147727-2 vs 5-147723-2 feature comparison

147727-2 TE's AMP

Buy Now Datasheet

5-147723-2 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (200) OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 3 3
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Factory Lead Time 16 Weeks, 1 Day
Additional Feature STACKABLE
Body Depth 0.265 inch
Contact Pattern RECTANGULAR
Dielectric Withstanding Voltage 750VAC V
EMI Shielded NO
Empty Shell YES
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mains Connector Rating 2A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 2 A
Reference Standard CSA, UL
UL Flammability Code 94V-0

Compare 5-147723-2 with alternatives