147726-3 vs 292271-4 feature comparison

147726-3 TE's AMP

Buy Now Datasheet

292271-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL NOT APPLICABLE
Contact Finish Termination TIN LEAD (300) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.5 mm
Termination Type SOLDER IDC
Total Number of Contacts 4 4
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 13 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.141 inch
Body Depth 0.236 inch
Body Length 0.295 inch
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell YES
Insulator Color GRAY
Insulator Material POLYAMIDE66
Mains Connector Rating 2A
Mounting Option 2 LOCKING
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Panel Mount NO
Rated Current (Signal) 2 A
Rated Voltage 50 V
Reference Standard UL
UL Flammability Code 94V-0
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare 292271-4 with alternatives