1473562-6 vs 5-146462-6 feature comparison

1473562-6 TE Connectivity

Buy Now Datasheet

5-146462-6 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Body Breadth 0.198 inch
Body Depth 0.728 inch
Body Length 0.791 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color YELLOW BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -30 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 32 V
Reference Standard UL CSA, UL
Termination Type CRIMP SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 10 1
Factory Lead Time 20 Weeks
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Insulation Resistance 5000000000 Ω
JESD-609 Code e3
Mounting Style STRAIGHT
Plating Thickness 15u inch
Terminal Length 0.109 inch
Terminal Pitch 2.54 mm

Compare 1473562-6 with alternatives

Compare 5-146462-6 with alternatives