1471LEM1016WPN08EB vs ESMQ350EBC471MJ16S feature comparison

1471LEM1016WPN08EB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ESMQ350EBC471MJ16S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 680 mA 650 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 2
Rohs Code Yes
Packing Method Bulk
Series SMQ(RADIAL)
Terminal Pitch 5 mm

Compare 1471LEM1016WPN08EB with alternatives