1470LGMAA11RXN011R vs 2470LGMAA11RXN211M feature comparison

1470LGMAA11RXN011R Fenghua (HK) Electronics Ltd

Buy Now Datasheet

2470LGMAA11RXN211M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 130 mA 130 mA
Surface Mount NO NO
Terminal Pitch 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 1470LGMAA11RXN011R with alternatives

Compare 2470LGMAA11RXN211M with alternatives