1470LEMAA11LEN511B vs EKME350ETD470MF11C feature comparison

1470LEMAA11LEN511B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

EKME350ETD470MF11C United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 240 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 1
Packing Method Tape
Series EKME(35V)
Terminal Pitch 2.5 mm

Compare 1470LEMAA11LEN511B with alternatives

Compare EKME350ETD470MF11C with alternatives