1470LEM0511WPN381M vs ESMG350ELL470ME11D feature comparison

1470LEM0511WPN381M Fenghua (HK) Electronics Ltd

Buy Now Datasheet

ESMG350ELL470ME11D United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY UNITED CHEMI-CON INC
Package Description ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 135 mA 130 mA
Surface Mount NO
Terminal Shape WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Packing Method Bulk
Series SMG
Terminal Pitch 2 mm

Compare 1470LEM0511WPN381M with alternatives