1469323-1
vs
CLT-145-02-L-D-BE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
SAMTEC INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.607 inch
0.157 inch
Body Depth
0.528 inch
0.09 inch
Body Length
0.982 inch
3.542 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
FEMALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
GLASS FILLED POLYESTER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.098 inch
0.079 inch
Mating Contact Row Spacing
0.059 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
6
2
Number of Rows Loaded
4
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.4986 mm
4.6 mm
Plating Thickness
30u inch
10u inch
Polarization Key
POLARIZED HOUSING
Terminal Length
0.098 inch
Terminal Pitch
2.4892 mm
2 mm
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
40
90
Base Number Matches
1
6
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER CLAW CONTACT
Body/Shell Style
SOCKET
DIN Conformance
NO
Durability
100 Cycles
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
4.1 A
Compare 1469323-1 with alternatives
Compare CLT-145-02-L-D-BE with alternatives