146285-3 vs 77311R8ALT03LF feature comparison

146285-3 TE Connectivity

Buy Now Datasheet

77311R8ALT03LF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Factory Lead Time 15 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Body Breadth 0.09 inch 0.094 inch
Body Depth 0.09 inch 0.1 inch
Body Length 0.284 inch 0.3 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination MATTE TIN OVER NICKEL
JESD-609 Code e3
Mounting Option 1 LOCKING

Compare 146285-3 with alternatives

Compare 77311R8ALT03LF with alternatives