146173-1
vs
146229-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.13 inch
0.13 inch
Body Depth
0.236 inch
0.236 inch
Body Length
1.87 inch
1.87 inch
Body/Shell Style
PLUG
PLUG
Connector Type
PCMCIA CONNECTOR
PCMCIA CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
40 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
100VAC V
100VAC V
Durability
10000 Cycles
10000 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.5838 N
.5838 N
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL, CSA
UL, CSA
Total Number of Contacts
68
68
Withdrawl Force-Min
.1112 N
.1112 N
Base Number Matches
1
2
Rohs Code
Yes
Factory Lead Time
8 Weeks
Compare 146173-1 with alternatives
Compare 146229-1 with alternatives