1451107550
vs
95660-425HLF
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
W+P PRODUCTS GMBH
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
3
|
3
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
75
|
75
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE
|
Contact Finish Mating |
|
TIN (100) OVER NICKEL
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 1451107550 with alternatives
Compare 95660-425HLF with alternatives