144270-4
vs
215299-4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Body Depth
0.571 inch
0.335 inch
Body Length
0.3 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.047 inch
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
100 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Rated Current (Signal)
3 A
3 A
Rated Voltage
500 V
Reference Standard
UL
UL
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
IDC
SOLDER
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Wire Size-Max
24 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
30 Weeks, 4 Days
Additional Feature
AMPMODU
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Contact Finish Termination
Tin (Sn)
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
STRAIGHT
Plating Thickness
30u inch
Terminal Length
0.122 inch
Compare 144270-4 with alternatives
Compare 215299-4 with alternatives