1437646-2 vs 1437646-1 feature comparison

1437646-2 TE Connectivity

Buy Now Datasheet

1437646-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature UL 94V-0, POLYPROPYLENE UL 94V-0, POLYPROPYLENE
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.4 mm2 1.4 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare 1437646-2 with alternatives

Compare 1437646-1 with alternatives