1431203950
vs
3-103747-9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
W+P PRODUCTS GMBH
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
39
39
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Rohs Code
No
Additional Feature
AMPMODU
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e0
Compare 1431203950 with alternatives
Compare 3-103747-9 with alternatives