1422026-5 vs 1422026-2 feature comparison

1422026-5 TE Connectivity

Buy Now Datasheet

1422026-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature WITH DIODE
Body Breadth 3.8 mm 3.8 mm
Body Height 6.8 mm 6.8 mm
Body Length or Diameter 15.2 mm 15.2 mm
Coil Current(DC)-Max 0.01 A 0.01 A
Coil Operate Voltage(DC) 3.5 V 3.5 V
Coil Power 125 mW 288 mW
Coil Release Voltage(DC) 0.75 V 0.75 V
Coil Resistance 500 Ω 500 Ω
Coil Voltage(DC)-Max 5 V 5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .5A@200VAC .5A@200VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Rating R Load .5A@200VDC .5A@200VDC
Contact Voltage(AC)-Max 200 V 200 V
Contact Voltage(DC)-Max 24 V 24 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 5000000 Cycle(s) 5000000 Cycle(s)
End Contact Material RUTHENIUM RUTHENIUM
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 0.75 ms 0.75 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TUBE BOX; TUBE
Physical Dimension 15.2mm x 3.8mm x 6.8mm 15.2mm x 3.8mm x 6.8mm
Reference Standard UL UL
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A 1 FORM A
Relay Function SPST SPST
Relay Type DRY REED RELAY DRY REED RELAY
Release Time 0.15 ms 0.15 ms
Sealing IP67 IP67
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Base Number Matches 1 1
Dielectric Strength Between Coil and Contacts 1500 Vrms
Dielectric Strength Between Open Contacts 225 Vrms
Weight 1 g

Compare 1422026-5 with alternatives

Compare 1422026-2 with alternatives