1422026-5 vs 1393763-3 feature comparison

1422026-5 TE Connectivity

Buy Now Datasheet

1393763-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.49.00.50
Samacsys Manufacturer TE Connectivity
Additional Feature WITH DIODE WITH ELECTROSTATIC SHIELD
Body Breadth 3.8 mm 7.5 mm
Body Height 6.8 mm 5.7 mm
Body Length or Diameter 15.2 mm 19.3 mm
Coil Current(DC)-Max 0.01 A 0.01 A
Coil Operate Voltage(DC) 3.5 V 3.5 V
Coil Power 125 mW 50 mW
Coil Release Voltage(DC) 0.75 V 0.75 V
Coil Resistance 500 Ω 500 Ω
Coil Voltage(DC)-Max 5 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load .5A@200VAC .5A@200VAC
Contact Current(AC)-Max 1 A 0.5 A
Contact Current(DC)-Max 1 A 0.5 A
Contact (DC) Max Rating R Load .5A@200VDC .5A@200VDC
Contact Voltage(AC)-Max 200 V 200 V
Contact Voltage(DC)-Max 24 V 200 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 5000000 Cycle(s) 5000000 Cycle(s)
End Contact Material RUTHENIUM Ruthenium
Insulation Resistance 1000000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 0.75 ms 1.1 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX; TUBE
Physical Dimension 15.2mm x 3.8mm x 6.8mm 19.3mm X 7.5mm X 5.7mm
Reference Standard UL CUL; UL
Relay Action MOMENTARY BBM
Relay Form 1 FORM A 1 FORM A
Relay Function SPST SPST
Relay Type DRY REED RELAY DRY REED RELAY
Release Time 0.15 ms 1.6 ms
Sealing IP67 IP67
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Base Number Matches 1 1
Coil Voltage-Nom 5 V
Contact Resistance 150 mΩ
Input Switching Control Type Random
Number of Terminals 8
Terminal Length 0.003200406400812802 inch

Compare 1422026-5 with alternatives

Compare 1393763-3 with alternatives