140X-121-HB20W vs 14018-121-HT20 feature comparison

140X-121-HB20W RCD Components Inc

Buy Now Datasheet

14018-121-HT20 RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e3
Lead Diameter 0.812 mm 1.016 mm
Lead Length 34.925 mm 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 14.2 mm 14.2 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 3 W 3 W
Resistance 120 Ω 120 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 3% 3%
Working Voltage 140 V 140 V
Base Number Matches 1 1

Compare 140X-121-HB20W with alternatives

Compare 14018-121-HT20 with alternatives