140V-203-GB20Q vs 140-203-GB20Q feature comparison

140V-203-GB20Q RCD Components Inc

Buy Now Datasheet

140-203-GB20Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.812 mm 0.812 mm
Lead Length 34.925 mm 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 14.2 mm 14.2 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 3 W 3 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 2% 2%
Working Voltage 140 V 140 V
Base Number Matches 1 1

Compare 140V-203-GB20Q with alternatives

Compare 140-203-GB20Q with alternatives