140P-6R2-GB50
vs
140R-6R2-GB50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Lead Diameter
0.812 mm
0.812 mm
Lead Length
34.925 mm
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
350 °C
350 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.78 mm
4.78 mm
Package Length
14.2 mm
14.2 mm
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
3 W
3 W
Resistance
6.2 Ω
6.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
140 V
140 V
Base Number Matches
1
1
Compare 140P-6R2-GB50 with alternatives
Compare 140R-6R2-GB50 with alternatives