140F-2R0-HT50Q vs 14076-2R0-HT50W feature comparison

140F-2R0-HT50Q RCD Components Inc

Buy Now Datasheet

14076-2R0-HT50W RCD Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e3
Lead Diameter 0.812 mm 0.812 mm
Lead Length 34.925 mm 34.925 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.78 mm 4.78 mm
Package Length 14.2 mm 14.2 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 3 W 3 W
Resistance 2 Ω 2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 3% 3%
Working Voltage 140 V 140 V
Base Number Matches 1 1

Compare 140F-2R0-HT50Q with alternatives

Compare 14076-2R0-HT50W with alternatives