14002-061MESB/HR vs T95R156M035LSSL feature comparison

14002-061MESB/HR Vishay Intertechnologies

Buy Now Datasheet

T95R156M035LSSL Vishay Sprague

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 2824 , 2824
unknown compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
15 Weeks
ESR IS MEASURED AT 100 KHZ ESR IS MEASURED AT 100 KHZ
15 µF 15 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
190 mΩ 190 mΩ
3.5 mm 3.5 mm
e0 e0
0.0053 mA 0.0053 mA
7.2 mm 7.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
35 V 35 V
2824 2824
YES YES
0.06 0.06
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
6 mm 6 mm
1 2
No
RECTANGULAR PACKAGE

Compare 14002-061MESB/HR with alternatives

Compare T95R156M035LSSL with alternatives