14002-056MESZ/HR
vs
T95R686M025LSSL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 2824
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
15 Weeks
15 Weeks
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR IS MEASURED AT 100 KHZ
Capacitance
68 µF
68 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
95 mΩ
95 mΩ
Height
3.5 mm
3.5 mm
JESD-609 Code
e0
e0
Leakage Current
0.017 mA
0.017 mA
Length
7.2 mm
7.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
2824
2824
Surface Mount
YES
YES
Tan Delta
0.06
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
6 mm
6 mm
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare 14002-056MESZ/HR with alternatives
Compare T95R686M025LSSL with alternatives