14002-006MESZ vs F910J227MNC feature comparison

14002-006MESZ Vishay Intertechnologies

Buy Now Datasheet

F910J227MNC Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Factory Lead Time 15 Weeks 15 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 65 mΩ 100 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0
Leakage Current 0.0139 mA 0.0139 mA
Length 7.4 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 2
Samacsys Manufacturer Kyocera AVX
Ripple Current 490 mA

Compare 14002-006MESZ with alternatives

Compare F910J227MNC with alternatives