14-60-5163 vs 516.020.003.016 feature comparison

14-60-5163 Molex

Buy Now Datasheet

516.020.003.016 ODU Steckverbindungssysteme Gmbh & Co Kg

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP/IDC SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Body/Shell Style SOCKET
Mounting Style STRAIGHT
Terminal Pitch 3.96 mm

Compare 14-60-5163 with alternatives

Compare 516.020.003.016 with alternatives