14-60-5023
vs
MC720N
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
|
Termination Type |
CRIMP/IDC
|
|
Total Number of Contacts |
2
|
|
Base Number Matches |
1
|
1
|
Assembly Item Name |
|
CONTACT
|
Cable Entry-Max |
|
0.068 inch
|
Cable Entry-Min |
|
0.045 inch
|
Connector Support Type |
|
CONNECTOR ACCESSORY
|
Contact Style |
|
RND PIN-SKT
|
Terminal Length |
|
0.255 inch
|
Terminal Type |
|
CRIMP
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare 14-60-5023 with alternatives
Compare MC720N with alternatives