14-60-2050 vs 14-56-7052 feature comparison

14-60-2050 Molex

Buy Now Datasheet

14-56-7052 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED SL, POLARIZED
Body Breadth 0.149 inch 0.259 inch
Body Depth 0.6 inch 0.6 inch
Body Length 0.499 inch 0.499 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STAMPED, PREASSEM
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulation Diameter-Min 0.051 inch
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch 150u inch
Polarization Key POLARIZED HOUSING POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Withdrawl Force-Min .278 N .278 N
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Molex
Contact Finish Termination GOLD

Compare 14-60-2050 with alternatives

Compare 14-56-7052 with alternatives