14-60-0041 vs 930F-204-230 feature comparison

14-60-0041 Molex

Buy Now Datasheet

930F-204-230 Methode Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SL POLARIZED
Body Breadth 0.099 inch 0.138 inch
Body Depth 0.6 inch 0.598 inch
Body Length 0.399 inch 0.4 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 2.78 N
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 150u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 30 AWG
Wire Size-Min 24 AWG 30 AWG
Base Number Matches 1 1
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 1500VAC V
Terminal Length
Withdrawl Force-Min .556 N

Compare 14-60-0041 with alternatives

Compare 930F-204-230 with alternatives