14-57-2185 vs 71210-018 feature comparison

14-57-2185 Molex

Buy Now Datasheet

71210-018 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination TIN LEAD
JESD-609 Code e0
Mounting Style STRAIGHT
Terminal Pitch 2 mm
UL Flammability Code 94V-0

Compare 14-57-2185 with alternatives

Compare 71210-018 with alternatives