14-57-1388 vs 0-281789-8 feature comparison

14-57-1388 Molex

Buy Now Datasheet

0-281789-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature POLARIZED STANDARD: IEC 603-8
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO YES
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 38 38
Base Number Matches 1 1
Body/Shell Style PLUG
UL Flammability Code 94V-0

Compare 14-57-1388 with alternatives

Compare 0-281789-8 with alternatives