14-56-5405 vs 15-29-3401 feature comparison

14-56-5405 Molex

Buy Now Datasheet

15-29-3401 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 40 40
Base Number Matches 1 1
Contact Finish Mating GOLD (4) OVER NICKEL
Contact Finish Termination GOLD (4) OVER NICKEL
JESD-609 Code e4
UL Flammability Code 94V-0

Compare 14-56-5405 with alternatives

Compare 15-29-3401 with alternatives