14-56-3216 vs 102S21 feature comparison

14-56-3216 Molex

Buy Now Datasheet

102S21 NICOMATIC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC NICOMATIC SA
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex
Additional Feature SL MIL-DTL-55302
Body Breadth 0.139 inch 0.138 inch
Body Depth 0.6 inch 0.295 inch
Body Length 2.099 inch 1.772 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD (15)/TIN (75) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles 2500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.224 N 2 N
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4/e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 260 °C
Operating Temperature-Min -40 °C -60 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 49.2u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA MIL; UL
Termination Type IDC CRIMP
Total Number of Contacts 21 21
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 24 AWG
Wire Size-Min 26 AWG 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 1200VDC V
Withdrawl Force-Min 0.2 N

Compare 14-56-3216 with alternatives

Compare 102S21 with alternatives