14-56-3214
vs
102S21
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
NICOMATIC SA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
SL, STACKED
|
MIL-DTL-55302
|
Body Breadth |
0.139 inch
|
0.138 inch
|
Body Depth |
0.6 inch
|
0.295 inch
|
Body Length |
2.099 inch
|
1.772 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
50 Cycles
|
2500 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.224 N
|
2 N
|
Insulation Resistance |
10000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
260 °C
|
Operating Temperature-Min |
-40 °C
|
-60 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
15u inch
|
49.2u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
MIL; UL
|
Termination Type |
IDC
|
CRIMP
|
Total Number of Contacts |
21
|
21
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
24 AWG
|
24 AWG
|
Wire Size-Min |
24 AWG
|
28 AWG
|
Base Number Matches |
2
|
1
|
Contact Design |
|
PREASSEM CONN
|
Dielectric Withstanding Voltage |
|
1200VDC V
|
Withdrawl Force-Min |
|
0.2 N
|
|
|
|
Compare 14-56-3214 with alternatives
Compare 102S21 with alternatives